- RS Stock No.:
- 764-2771
- Mfr. Part No.:
- PMC17-03
- Brand:
- Colder Products
148 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$18.49
(exc. GST)
$20.34
(inc. GST)
Units | Per unit |
1 - 4 | $18.49 |
5 + | $15.23 |
- RS Stock No.:
- 764-2771
- Mfr. Part No.:
- PMC17-03
- Brand:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Coupling Body In-Line Hose Barb
Available in a wide range of sizes and configurations these couplings are an excellent choice for use in the manufacturing industry.
Clicks When Connected
One Hand Connect and Disconnect
Fewer Leak Points
One Hand Connect and Disconnect
Fewer Leak Points
Note
Not recommended for use with strong acids or caustic chemicals.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 3/16in |
Hose Connector Type | Hose Tail Coupling |
Body Material | Acetal |
Valved | No |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 8.3 bar |