- RS Stock No.:
- 414-0477
- Mfr. Part No.:
- 53600A3
- Brand:
- Nito
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$9.432
(exc. GST)
$10.375
(inc. GST)
Units | Per unit | Per Pack* |
5 - 25 | $9.432 | $47.16 |
30 - 120 | $9.318 | $46.59 |
125 + | $9.17 | $45.85 |
*price indicative |
- RS Stock No.:
- 414-0477
- Mfr. Part No.:
- 53600A3
- Brand:
- Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Coupler Insert with Hose Tail
NOT interchangeable with safety couplers or inserts
Nito Water Couplings
Quick release water couplings, providing ease of connection of flexible hoses to the water supply or water spray guns. The coupling assembly allows swivel movement without leakage, giving greater ease of use.
Chromium plated brass nipples and housings
Nitrile rubber gaskets and 'O' rings
Stainless steel locking rings and springs
Thread connection male or female BSP
Nitrile rubber gaskets and 'O' rings
Stainless steel locking rings and springs
Thread connection male or female BSP
Option of safety coupling set
Temperature range: -30°C to +80°C
Max. working pressure: up to 25 bar (depending on model)
Temperature range: -30°C to +80°C
Max. working pressure: up to 25 bar (depending on model)
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/2in |
Hose Connector Type | Hose Tail Coupling |
Body Material | Brass |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 25 bar |
Related links
- RS PRO Hose Connector 74.2 bar
- Straight Male Hose Coupling 1/2in Nylon
- Colder Products Hose Connector 8.6 bar
- Colder Products Hose Connector 4.2 bar
- Nagahori Industry Stainless Steel Male Pneumatic Quick Connect...
- Sferaco Hose Connector 25 bar
- Nito Hose Connector, Straight Hose Tail Coupling 1/2in 1/2in ID
- Nito Hose Connector Hose Tail Coupling 1/2in 1/2in ID