- RS Stock No.:
- 325-0680
- Brand:
- RS PRO
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$36.02
(exc. GST)
$39.62
(inc. GST)
Units | Per unit |
1 - 4 | $36.02 |
5 + | $29.66 |
- RS Stock No.:
- 325-0680
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Threaded Lug Couplings
Coupling consists of male threaded hose tail and female threaded hose tail
Coupling Body is moulded in food grade polypropylene with EPDM, polypropylene elastometer sealing washer
Threads, designed BSPP are based on dimensions and tolerances as specified in the international standards ISO 228 (BS 2779:1973) for parallel threads
Coupling Body is moulded in food grade polypropylene with EPDM, polypropylene elastometer sealing washer
Threads, designed BSPP are based on dimensions and tolerances as specified in the international standards ISO 228 (BS 2779:1973) for parallel threads
Standards
ISO 228(BS2779:1973)
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 4in |
Thread Size | 4in |
Hose Connector Type | Hose Tail Adaptor |
Body Material | PP |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Thread Standard | G |