- RS Stock No.:
- 233-3302
- Brand:
- RS PRO
89 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.61
(exc. GST)
$8.37
(inc. GST)
Units | Per unit |
1 - 9 | $7.61 |
10 - 49 | $7.51 |
50 + | $6.18 |
- RS Stock No.:
- 233-3302
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Part E Adaptor
Cam male adaptor x hose tail
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1in |
Thread Size | 1in |
Hose Connector Type | Camlock Adaptor |
Body Material | PP |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 7 bar |
Related links
- Aluminium Square Bar 1in H, 24in L
- RS PRO Stainless Steel Pipe Fitting Female G 1in x Female G 1in x...
- RS PRO Hose Connector BSP 1in 1in ID
- Georg Fischer Galvanised Malleable Iron Fitting Tee, Female BSPP...
- Georg Fischer Black Oxide Malleable Iron Fitting Tee, Female BSPP...
- RS PRO Hose Connector Dust Cap 1in ID, 7 bar
- Snaplock Hose Connector, Straight IBC Adaptor 1in 1in ID
- RS PRO Hose Connector 17 bar