- RS Stock No.:
- 146-3145
- Mfr. Part No.:
- 53500A3
- Brand:
- Nito
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$25.81
(exc. GST)
$28.39
(inc. GST)
Units | Per unit |
1 + | $25.81 |
- RS Stock No.:
- 146-3145
- Mfr. Part No.:
- 53500A3
- Brand:
- Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
NITO Original Couplings are available in 1/2 , 3/4 and 1 and many thread types and can couple any thread or hose combination. The couplings are suitable for low and high pressure tasks.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/2in |
Thread Size | 1/2in |
Hose Connector Type | Threaded Coupling |
Body Material | Stainless Steel |
Connector Gender | Female |
Coupling Connector Direction | Straight |
Thread Standard | BSP |
Maximum Working Pressure | 25 bar |
Related links
- RS PRO Hose Connector Hose Tail Adaptor, G 1/2in 1/2in ID
- Nito Hose Connector, Straight Nozzle 1/2in 1/2in ID
- RS PRO Hose Connector Hose Tail Adaptor, BSP 1/2in 1/2in ID
- Nito Hose Connector 25 bar
- RS PRO Flexible Hose, Female 1/2in to Female 1/2in
- Nito Hose Connector BSP 1/2in 1/2in ID
- Nito Hose Connector, Straight Hose Tail Coupling 1/2in 1/2in ID
- Nito Hose Connector Hose Tail Coupling 1/2in 1/2in ID