- RS Stock No.:
- 795-540
- Brand:
- RS PRO
35 In AU stock for next working day delivery
810 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$7.162
(exc. GST)
$7.878
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $7.162 | $35.81 |
50 - 245 | $6.96 | $34.80 |
250 + | $5.728 | $28.64 |
*price indicative |
- RS Stock No.:
- 795-540
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Y Male Hose Coupling, Y Coupler, Push-On, POM
Need to branch one source of water or liquid into two different directions, or channel two water sources into one? Use this male Y coupling from RS PRO. It's easy to install, as all you need to do is push the ends into a hose or pipe manually.
This connector is ideal for DIY plumbing, as you don't need any specialist skills or tools. It's made of polyoxymethylene (POM), a durable, impact and corrosion-resistant material that's also lightweight. This makes for a strong and long-lasting component that will stand up to harsh industrial conditions without putting too much strain on your existing plumbing fixtures.
The moulded ribs on the connector ends of this Y coupling help ensure a secure fit that won't come loose, even if there's some vibration. You'll often find connectors like this one used in domestic or commercial plumbing applications or irrigation systems.
This connector is ideal for DIY plumbing, as you don't need any specialist skills or tools. It's made of polyoxymethylene (POM), a durable, impact and corrosion-resistant material that's also lightweight. This makes for a strong and long-lasting component that will stand up to harsh industrial conditions without putting too much strain on your existing plumbing fixtures.
The moulded ribs on the connector ends of this Y coupling help ensure a secure fit that won't come loose, even if there's some vibration. You'll often find connectors like this one used in domestic or commercial plumbing applications or irrigation systems.
Features and Benefits
- POM (polyoxymethylene) body material
- Y-coupling connector direction
- Male coupling
- Y-coupler connector type
- Hose inner diameter of 10 mm
- Push-on threaded connection
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 10mm |
Hose Connector Type | Hose Joiner |
Body Material | Acetal |
Connector Gender | Male |
Coupling Connector Direction | Y |
Maximum Working Pressure | 10 bar |
Related links
- Sferaco Hose Connector 10 bar
- RS PRO Hose Connector 74.2 bar
- RS PRO Hose Connector 6mm ID, 10 bar
- RS PRO Hose Connector, Straight Hose Joiner 10mm ID
- RS PRO Hose Connector Hose Joiner 10mm ID
- RS PRO Hose Connector, Elbow Hose Joiner 10mm ID
- RS PRO Hose Connector, Tee Hose Joiner 10mm ID
- RS PRO Hose Connector 4mm ID, 10 bar