- RS Stock No.:
- 795-528
- Brand:
- RS PRO
40 In AU stock for next working day delivery
220 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$3.375
(exc. GST)
$3.713
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $3.375 | $33.75 |
100 - 490 | $3.309 | $33.09 |
500 + | $2.724 | $27.24 |
*price indicative |
- RS Stock No.:
- 795-528
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Y Male Hose Coupling, Push-On, POM
This Y-shape hose coupling from RS PRO can convert one water source into two different pipes or channel two sources into one. It's easy to use, as you just need to push the ribbed ends into your tubes or hoses for a secure fit that won't come loose, even in the event of mild vibration or impact.
This connector is made of sturdy POM (polyoxymethylene) for durability and impact resistance. It's also lightweight, so it won't add strain on your plumbing components. This makes for a robust, long-lasting unit that won't damage your existing set-up.
Y-shape couplings like this are ideal for irrigation applications where you need to branch one water pipeline into two different areas at the same time. It's also a good choice for DIY plumbing, as it requires no special tools or skills to use.
This connector is made of sturdy POM (polyoxymethylene) for durability and impact resistance. It's also lightweight, so it won't add strain on your plumbing components. This makes for a robust, long-lasting unit that won't damage your existing set-up.
Y-shape couplings like this are ideal for irrigation applications where you need to branch one water pipeline into two different areas at the same time. It's also a good choice for DIY plumbing, as it requires no special tools or skills to use.
Features and Benefits
- POM (polyoxymethylene) body material
- Y-coupling connector direction
- Male coupling
- Y-coupler connector type
- Hose inner diameter of 4 mm
- Hose outer diameter of 6 mm
- Push-on threaded connection
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 6mm |
Hose Connector Type | Hose Joiner |
Body Material | Acetal |
Connector Gender | Male |
Coupling Connector Direction | Y |
Related links
- RS PRO Hose Connector, Y Hose Joiner 12mm ID
- RS PRO Hose Connector, Y Hose Joiner 4mm ID
- RS PRO Hose Connector, Straight Hose Joiner 6mm ID
- RS PRO Hose Connector, Y Hose Joiner 5mm ID
- RS PRO Hose Connector, Elbow Hose Joiner 6mm ID
- RS PRO Hose Connector, Y Hose Joiner 8mm ID
- RS PRO Hose Connector, Y Hose Joiner 16mm ID
- RS PRO Hose Connector, Tee Hose Joiner 6mm ID