- RS Stock No.:
- 795-360
- Brand:
- RS PRO
625 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.192
(exc. GST)
$4.611
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $4.192 | $20.96 |
50 - 245 | $4.136 | $20.68 |
250 + | $3.406 | $17.03 |
*price indicative |
- RS Stock No.:
- 795-360
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Straight Male Hose Coupling, Straight Coupler, Push-On, POM
You can use this coupling from RS PRO to join pieces of pipe together quickly and easily. The ribbed ends simply push into the hoses for a secure join, allowing you to extend the length of your pipes and tubes without the need for special tools or plumbing skills.
This coupling has a sturdy POM (polyoxymethylene) construction, so it's tough, long-lasting and resistant to corrosion. It's also lightweight and won't put additional strain on your taps or pipes. This helps keep your plumbing fixtures in good working condition for longer.
This connector is the ideal choice for DIY jobs, thanks to its simple installation and hard-wearing construction. Use it to lengthen hoses in domestic settings or in factories that require regular washdowns.
This coupling has a sturdy POM (polyoxymethylene) construction, so it's tough, long-lasting and resistant to corrosion. It's also lightweight and won't put additional strain on your taps or pipes. This helps keep your plumbing fixtures in good working condition for longer.
This connector is the ideal choice for DIY jobs, thanks to its simple installation and hard-wearing construction. Use it to lengthen hoses in domestic settings or in factories that require regular washdowns.
Features and Benefits
- POM (polyoxymethylene) body material
- Straight coupling connector direction
- Male coupling
- Straight coupler connector
- Hose inner and outer diameter of 10 mm
- Push-on threaded connection
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 10mm |
Hose Connector Type | Hose Joiner |
Body Material | Acetal |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Related links
- RS PRO Hose Connector, Straight Hose Joiner 4mm ID
- RS PRO Hose Connector Hose Joiner 10mm ID
- RS PRO Hose Connector, Straight Hose Joiner 5mm ID
- RS PRO Hose Connector, Elbow Hose Joiner 10mm ID
- RS PRO Hose Connector, Straight Hose Joiner 19mm ID
- RS PRO Hose Connector, Straight Hose Joiner 12mm ID
- RS PRO Hose Connector, Tee Hose Joiner 10mm ID
- RS PRO Hose Connector 10 bar