- RS Stock No.:
- 138-385
- Mfr. Part No.:
- PLC22006
- Brand:
- Colder Products
7 In AU stock for next working day delivery
52 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$6.39
(exc. GST)
$7.03
(inc. GST)
Units | Per unit |
1 - 5 | $6.39 |
6 - 29 | $6.32 |
30 + | $5.20 |
- RS Stock No.:
- 138-385
- Mfr. Part No.:
- PLC22006
- Brand:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Coupling Insert In-Line Hose Barb
Note
Not recommended for use with strong acids or caustic chemicals.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 3/8in |
Hose Connector Type | Hose Tail Coupling |
Body Material | Acetal |
Connector Gender | Female |
Valved | No |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 8.3 bar |