- RS Stock No.:
- 138-379
- Mfr. Part No.:
- PLC22004
- Brand:
- Colder Products
17 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$6.33
(exc. GST)
$6.96
(inc. GST)
Units | Per unit |
1 - 5 | $6.33 |
6 - 29 | $6.26 |
30 + | $5.15 |
- RS Stock No.:
- 138-379
- Mfr. Part No.:
- PLC22004
- Brand:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Coupling Insert In-Line Hose Barb
Note
Not recommended for use with strong acids or caustic chemicals.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/4in |
Hose Connector Type | Hose Tail Coupling |
Body Material | Acetal |
Connector Gender | Female |
Valved | No |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 8.3 bar |
Related links
- Colder Products Hose Connector 17.3 bar
- RS PRO Hose Connector 74.2 bar
- RS PRO Hose Connector Hose Joiner 10mm ID
- RS PRO Hose Connector Hose Liner
- RS PRO Hose Connector 148.4 bar
- RS PRO Hose Connector 50 bar
- Colder Products Hose Connector PTF 3/8in 1/4in ID, 8.3 bar
- Colder Products Hose Connector NPT 1/4in 1/4in ID, 8.3 bar