- RS Stock No.:
- 138-307
- Mfr. Part No.:
- PLCD42004
- Brand:
- Colder Products
320 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$33.29
(exc. GST)
$36.62
(inc. GST)
Units | Per unit |
1 - 5 | $33.29 |
6 - 29 | $32.71 |
30 + | $26.92 |
- RS Stock No.:
- 138-307
- Mfr. Part No.:
- PLCD42004
- Brand:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Coupling Insert Panel Mount Hose Barb
Note
Not recommended for use with strong acids or caustic chemicals.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/4in |
Hose Connector Type | Threaded Coupling |
Body Material | Acetal |
Connector Gender | Male |
Valved | Yes |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 8.3 bar |
Related links
- RS PRO Hose Connector 74.2 bar
- Sferaco Hose Connector Threaded Coupling 1/4in 1/4in ID, 25 bar
- RS PRO Hose Connector 148.4 bar
- Sferaco Hose Connector 25 bar
- RS PRO Hose Connector 50 bar
- Colder Products Hose Connector 17.3 bar
- Colder Products Hose Connector PTF 3/8in 1/4in ID, 8.3 bar
- Colder Products Hose Connector NPT 1/4in 1/4in ID, 8.3 bar