- RS Stock No.:
- 764-2718
- Mfr. Part No.:
- PLC200-M10
- Brand:
- Colder Products
44 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$39.23
(exc. GST)
$43.15
(inc. GST)
Units | Per unit |
1 + | $39.23 |
- RS Stock No.:
- 764-2718
- Mfr. Part No.:
- PLC200-M10
- Brand:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Coupling Insert In-Line Ferruleless Polytube Fitting
Ferruleless, polytube fitting coupling inserts, offering one-hand connection, stainless steel external spring, pin and latch, Acetal body and Buna-N seal.
Note
Not recommended for use with strong acids or caustic chemicals.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 8mm |
Thread Size | 10mm |
Hose Connector Type | Threaded Coupling |
Body Material | Acetal |
Valved | No |
Coupling Connector Direction | Straight |
Thread Standard | PTF |
Maximum Working Pressure | 8.3 bar |
Related links
- RS PRO Hose Pipe NBR 15mm OD 25m
- RS PRO Hose Connector BSP 1/2in 8mm ID
- RS PRO Hose Connector, Y Hose Joiner 8mm ID
- Sferaco Hose Connector 25 bar
- Colder Products Hose Connector 8.3 bar
- Colder Products Hose Connector 4.2 bar
- Nito Hose Connector BSP 1/2in 1/2in ID, 25 bar
- Nito Hose Connector BSP 1/2in 1/2in ID