- RS Stock No.:
- 325-0078
- Mfr. Part No.:
- HFCD10835BSPT
- Brand:
- Colder Products
143 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$74.99
(exc. GST)
$82.49
(inc. GST)
Units | Per unit |
1 - 5 | $74.99 |
6 - 29 | $74.06 |
30 + | $60.97 |
- RS Stock No.:
- 325-0078
- Mfr. Part No.:
- HFCD10835BSPT
- Brand:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Coupling Body Male Pipe Thread
Contains a shut-off valve
The shut-off coupling will automatically cut off the supply when disconnected
The shut-off coupling will automatically cut off the supply when disconnected
CPC Polysulfone Couplings
Polysulfone, an engineering thermoplastic, imparts physical strength, repeated autoclaving capability and chemical resistance.
Coupling halves connected by pushing together, an audible click indicates secure connection
Disconnection is by pushbutton, with accidental disconnection prevented by the shroud around the thumb latch
Applications include; filtration, pharmaceutical equipment, food & beverage, cooling lines, bioprocessing lines, lab. & instrument
Disconnection is by pushbutton, with accidental disconnection prevented by the shroud around the thumb latch
Applications include; filtration, pharmaceutical equipment, food & beverage, cooling lines, bioprocessing lines, lab. & instrument
Specifications
Attribute | Value |
---|---|
Thread Size | 1/2in |
Hose Connector Type | Threaded Coupling |
Body Material | PSU |
Connector Gender | Male |
Valved | Yes |
Coupling Connector Direction | Straight |
Thread Standard | BSPT |
Maximum Working Pressure | 8.6 bar |