SAM Hose Connector, Straight Threaded Coupling 1/4in 6mm ID
- RS Stock No.:
- 283-0117
- Mfr. Part No.:
- PN-2160
- Brand:
- SAM
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$16.34
(exc. GST)
$17.97
(inc. GST)
Units | Per unit |
---|---|
1 + | $16.34 |
- RS Stock No.:
- 283-0117
- Mfr. Part No.:
- PN-2160
- Brand:
- SAM
Related links
- SAM Hose Connector, Straight Threaded Coupling 3/8in 6mm ID
- SAM Hose Connector, Straight Threaded Coupling 1/4in 8mm ID
- SAM Hose Connector, Straight Threaded Coupling 1/2in 8mm ID
- SAM Hose Connector Hose Connector 6mm 6mm ID
- SAM Hose Connector, Straight Threaded Coupling 3/8in 8mm ID
- Facom Hose Coupling 1/4in 6mm ID
- Sferaco Hose Connector, Straight Threaded Coupling 1/4in 1/4in ID, 25 bar
- Sferaco Hose Connector, Straight Threaded Coupling 1-1/4in 1-1/4in...