Georg Fischer Hose Connector, BSPT 30mm
- RS Stock No.:
- 212-3650
- Mfr. Part No.:
- 721960708
- Brand:
- Georg Fischer
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$22.27
(exc. GST)
$24.50
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $22.27 | $44.54 |
10 - 18 | $21.785 | $43.57 |
20 - 48 | $20.825 | $41.65 |
50 + | $20.18 | $40.36 |
*price indicative
- RS Stock No.:
- 212-3650
- Mfr. Part No.:
- 721960708
- Brand:
- Georg Fischer
- COO (Country of Origin):
- CH
Related links
- Georg Fischer Hose Connector, BSPT 20mm
- Georg Fischer Hose Connector, BSPT 25mm
- Georg Fischer Hose Connector
- RS PRO Hose Connector, BSPT 1/4in 9mm ID, 100 bar
- RS PRO Hose Connector, BSPT 1/4in 8mm ID, 100 bar
- RS PRO Hose Connector, BSPT 1/4in 12mm ID, 100 bar
- RS PRO Hose Connector, BSPT 1/2in 14mm ID, 100 bar
- RS PRO Hose Connector, BSPT 1/8in 8mm ID, 150 bar