- RS Stock No.:
- 179-5096
- Mfr. Part No.:
- HFCD161212
- Brand:
- Colder Products
57 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$74.14
(exc. GST)
$81.55
(inc. GST)
Units | Per unit |
1 - 5 | $74.14 |
6 - 11 | $71.52 |
12 + | $68.24 |
- RS Stock No.:
- 179-5096
- Mfr. Part No.:
- HFCD161212
- Brand:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Panel Mount Hose Barb Coupling
Fitted with shut-off valve
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 3/4in |
Hose Connector Type | Hose Tail Coupling |
Body Material | PP |
Connector Gender | Male |
Valved | Yes |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 4.2 bar |
Related links
- RS PRO Hose Connector 74.2 bar
- RS PRO Hose Connector Hose Joiner 10mm ID
- RS PRO Hose Connector Hose Liner
- RS PRO Hose Connector Hose Liner 3in ID
- RS PRO Hose Connector Hose Joiner 20mm ID
- RS PRO Hose Connector 148.4 bar
- RS PRO Hose Connector 50 bar
- Colder Products Hose Connector NPT 3/4in 3/4in ID, 4.2 bar