- RS Stock No.:
- 176-1392
- Brand:
- RS PRO
80 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.55
(exc. GST)
$2.81
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $2.55 | $25.50 |
50 + | $2.098 | $20.98 |
*price indicative |
- RS Stock No.:
- 176-1392
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm.
Main advantages:
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Specifications
Attribute | Value |
---|---|
Pneumatic Fitting Type | Push-in Fitting |
Related links
- RS PRO Push-in Fitting Tube-to-Tube Connection Style
- RS PRO Push-in Fitting Threaded-to-Tube Connection Style
- RS PRO Push-in Fitting to Push In 4 mm, Threaded-to-Tube Connection Style
- RS PRO Push-in Fitting to Push In 6 mm, Threaded-to-Tube Connection Style
- RS PRO Push-in Fitting to Push In 12 mm, Threaded-to-Tube Connection Style
- RS PRO Push-in Fitting to Push In 10 mm, Threaded-to-Tube Connection Style
- RS PRO Push-in Fitting to Push In 8 mm, Threaded-to-Tube Connection Style
- RS PRO 57610 Series Push-in Fitting