Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Plumbing & Pipeline
Hose Pipe & Fittings
Hose Connectors
Plumbing & Pipeline
Hose Pipe & Fittings
Hose Connectors
RS PRO Hose Connector Hose Tail Adaptor, BSP 3/4in 0.53in ID
RS Stock No.:
146-3179
Brand:
RS PRO
View all Hose Connectors
Discontinued product
RS Stock No.:
146-3179
Brand:
RS PRO
Legislation and Compliance
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
DK
Attribute
Value
Hose Inner Diameter
0.53in
Thread Size
3/4in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Thread Standard
BSP