- RS Stock No.:
- 146-3152
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 146-3152
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Straight Brass Hose Connector, 1/4 in G Male
Use this RS PRO brass hose connector to join a hose to a water gun or a similar liquid spraying device. It has a serrated hose tail that pushes directly into the hose, ensuring an easy and reliable connection.
This connector has a hex nut that's easy to loosen or tighten by simply using a spanner. Its brass material makes it highly durable and resistant to corrosion, ensuring a rust-free join and a long working life. The straight body orientation allows liquids to flow freely.
Its male thread means you can screw this connector directly into the appliance you're using. It's a suitable choice for various washdown applications in car washes or pharmaceutical environments.
This connector has a hex nut that's easy to loosen or tighten by simply using a spanner. Its brass material makes it highly durable and resistant to corrosion, ensuring a rust-free join and a long working life. The straight body orientation allows liquids to flow freely.
Its male thread means you can screw this connector directly into the appliance you're using. It's a suitable choice for various washdown applications in car washes or pharmaceutical environments.
Features and Benefits
- Brass body material
- Male connector and G male thread standard
- Straight coupling
- Inner diameter of hose is 5/16 in
- Thread size of 1/4 in
Specifications
Attribute | Value |
---|---|
Thread Size | 1/4in |
Body Material | Brass |
Connector Gender | Male |
Thread Standard | BSP |