- RS Stock No.:
- 146-3037
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 146-3037
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 5/8in |
Thread Size | 3/4in |
Body Material | Brass |
Connector Gender | Male |
Thread Standard | BSP |