- RS Stock No.:
- 655-8369
- Mfr. Part No.:
- 750.000.67
- Brand:
- Werma
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 655-8369
- Mfr. Part No.:
- 750.000.67
- Brand:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EX Signal Horn 750
Zone 1 and 2
Fully encapsulated and silicone free
Operating temperature range: -40 to +50°C
Fully encapsulated and silicone free
Operating temperature range: -40 to +50°C
Note
Sound outlet must face downwards.
Group and Category
II 2G EEx m II T5
Certificate No.
BVS 03 ATEX E 118X
Hazardous Area
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
Decibels at 1 Metre | 105dB |
Current Type | AC |
Application Type | Horn |
Maximum Decibel | 105dB |
Hazardous Area Certification | ATEX |
Maximum Temperature | +50°C |
Minimum Temperature | -40°C |