- RS Stock No.:
- 468-5756
- Mfr. Part No.:
- 78639528 M22-AMC+M22-XAM
- Brand:
- Eaton
44 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$80.13
(exc. GST)
$88.14
(inc. GST)
Units | Per unit |
1 + | $80.13 |
- RS Stock No.:
- 468-5756
- Mfr. Part No.:
- 78639528 M22-AMC+M22-XAM
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Extended Indicator
Complete with fixing adaptor for fitting LED elements
Acoustic indicator: 18 - 30Vac/dc
Acoustic indicator: 18 - 30Vac/dc
Standards
IEC/EN60947.
Approvals
UL, CSA.
Eaton Buzzer, M22, 30V - RMQ-Titan / M22 Series - M22-AMC+M22-XAM
Need an audible alert when something goes wrong with your system? This robust and reliable M22 buzzer from Eaton sounds a horn to let you know when a fault has occurred. A decibel rating of 83dB means it's loud enough to be heard over standard background noise but there's no threat of it damaging your hearing. You can use it with either AC (alternating current) or DC (direct current) with voltage ratings of 30V in industrial settings.
• Continuous tone immediately demands attention
• Fits in a standard 22m hole for quick and easy wiring and installation
• Slim design (29.7mm at widest part) saves space
• Fixing adaptor allows you to fit LED (light-emitting diode) elements as an additional precaution
• Fits in a standard 22m hole for quick and easy wiring and installation
• Slim design (29.7mm at widest part) saves space
• Fixing adaptor allows you to fit LED (light-emitting diode) elements as an additional precaution
Why should buzzers be installed?
Installing a buzzer like this one from Eaton alerts you to electrical errors and gives you ample opportunity to vacate premises or disconnect faulty equipment. Advance warning of faults can prevent fire and explosions, as well as damage to equipment and harm to individuals. It's advisable to have an audible alarm in addition to a visual alert, which can go unnoticed.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Supply Voltage | 18 → 30 V |
IP Rating | IP40 |
Current Type | AC, DC |
Number Of Tones | 1 |
Housing Colour | Black |
Application Type | Horn |
Maximum Decibel | 83dB |
Series | RMQ-Titan |
Tone Type | Continuous |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Related links
- Eaton RMQ Titan M22 Series White Illuminated Momentary Push Button...
- Eaton Blue Pilot Light, 22.5mm Cutout RMQ Titan M22 Series
- Eaton RMQ Titan M22 Series Yellow Illuminated Momentary Push...
- Eaton Mounting Adapter for use with M22-SWD-K22 M22-WRD4 116016 M22-SWD-A4
- Eaton Push Button Cap for Use with M22(S)-D(R) / M22(S)-DL /...
- Eaton Button Plate for Use with M22-DG-X M22(S)-D-X M30C-FD-X Stop
- Eaton RMQ Titan M22 Series Turn to Release Emergency Stop Push Button IP69K
- Eaton RMQ Titan M22 Series Key Release Emergency Stop Push Button IP69K