- RS Stock No.:
- 413-1833
- Mfr. Part No.:
- 48205255
- Brand:
- Werma
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 413-1833
- Mfr. Part No.:
- 48205255
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Werma Signal Horn
The Werma grey signal horn is a small electromechanical and continuous tone alarming device. It has a sound output of 92dB.
Features and Benefits
Wall mounting
The supply voltage rating is 24VDC
ABS housing
Screw terminal
Maximum decibel achieved is 98dB
Sound outlet must face downwards
Operating temperature ranges between -20°C and 60°C
The supply voltage rating is 24VDC
ABS housing
Screw terminal
Maximum decibel achieved is 98dB
Sound outlet must face downwards
Operating temperature ranges between -20°C and 60°C
Certifications
IP33 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Decibels at 1 Metre | 92dB |
Current Type | DC |
Application Type | Horn |
Maximum Decibel | 98dB |
Maximum Temperature | +60°C |
Minimum Temperature | -20°C |