- RS Stock No.:
- 873-9951
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 873-9951
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS UL 1430 Hook-Up Wire
The UL1430 Hook up wire is used for internal wiring of electronic and electrical equipment
• 100m lengths
• Stranded tinned copper conductor
• Various colours
• 22, 24, 26, 28AWG
• XLPVC Material
• UL758, UL1581
• Stranded tinned copper conductor
• Various colours
• 22, 24, 26, 28AWG
• XLPVC Material
• UL758, UL1581
Standards
UL758, UL1581
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.2 mm² |
Sheath Colour | Orange |
American Wire Gauge | 24 AWG |
Core Strands | 11/0.16 mm |
Length | 100m |
Insulation Material | PVC |
Voltage Rating | 300 V |
Outer Diameter | 1.4mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | 0°C |
Conductor Material | Tinned Copper |
Wire Style | UL1430 |
Standards Met | UL1430 |
Insulation Wall Thickness | 1.4mm |
Number of Strands | 11 |
Size of Strands | 0.16 mm |