- RS Stock No.:
- 536-326
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 536-326
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
H05V-K flexible cable wires
HO5V-K flexible wires (300 / 500 V), class 5, for internal wiring. For installation outdoors, on an insulator or under conduits (sheaths, gutters etc.).
Generally used in connections subject to vibration and distortion.
Minimum bending radius for installation is 4 times the external diameter.
Generally used in connections subject to vibration and distortion.
Minimum bending radius for installation is 4 times the external diameter.
Standards
NF 32-201; HD 21.3; IEC 227-6.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 1 mm² |
Sheath Colour | Grey |
Cable Shape | Single Core |
American Wire Gauge | 17 AWG |
Length | 100m |
Insulation Material | PVC |
European Harmonised Code | H05V-K |
Voltage Rating | 500 V |
Outer Diameter | 3mm |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +70°C |
Conductor Material | Copper |
Standards Met | CENELEC Certified, Harmonised Certified, IEC Rated |
Wire Style | 2491X |