Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Single Core Cable
Hook Up Wire
RS PRO Green 0.13 mm² Hookup & Equipment Wire, 26 AWG, 7/0.16 mm, 100m, PTFE Insulation
RS Stock No.:
903-4005
Brand:
RS PRO
View all Hook Up Wire
Discontinued product
RS Stock No.:
903-4005
Brand:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
Cable Selection Guide
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
RS UL 1371 Hook-up wire
UL 1371 wire is suitable for internal wiring where it is not subjected to movement or mechanical damage.
Features & Benefits
• PTFE Insulation
• Various Colours
• Stranded Sliver plated copper conductor
Standards
UL758
Attribute
Value
Cross Sectional Area
0.13 mm²
Sheath Colour
Green
American Wire Gauge
26 AWG
Cable Shape
Single Core
Core Strands
7/0.16 mm
Length
100m
Insulation Material
PTFE
Outer Diameter
0.84mm
Voltage Rating
2 kV
Maximum Operating Temperature
+105 °C, +80 (Oil) °C
Minimum Operating Temperature
-55°C
Conductor Material
Stranded Silver Plated Copper
Wire Style
UL1371
Standards Met
UL 758
Insulation Wall Thickness
0.2mm
Number of Strands
7
Size of Strands
0.16 mm