- RS Stock No.:
- 873-9967
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 873-9967
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Black, 0.33 mm² Hook Up Wire, 100 m
This hook-up wire from RS PRO is ideal for wiring the insides of electrical and electronic equipment. It's supplied unterminated, so you can make connections as needed for your project.
The wire's cross-linked polyvinyl-chloride (XLPVC) insulation combines excellent physical strength with high thermal and electrical resistance, making the wire suitable for use in a range of challenging environments. It can be safely used up to a maximum temperature of +105°C. The wire's tinned copper conductors also combine excellent conductivity with corrosion resistance, so it will stay in good working condition for longer.
The wire conforms to the Underwriters Laboratories standards UL758, UL1581 and UL 1430 as a safe and effective electrical wire. It also conforms to the Restriction of Hazardous Substances (RoHS) directive, meaning it contains no more than minimal levels of any potentially harmful substances.
The wire's cross-linked polyvinyl-chloride (XLPVC) insulation combines excellent physical strength with high thermal and electrical resistance, making the wire suitable for use in a range of challenging environments. It can be safely used up to a maximum temperature of +105°C. The wire's tinned copper conductors also combine excellent conductivity with corrosion resistance, so it will stay in good working condition for longer.
The wire conforms to the Underwriters Laboratories standards UL758, UL1581 and UL 1430 as a safe and effective electrical wire. It also conforms to the Restriction of Hazardous Substances (RoHS) directive, meaning it contains no more than minimal levels of any potentially harmful substances.
Features and Benefits
• Wire size of 22 American Wire Gauge (AWG)
• Seven core strands of 0.25 mm
• Cross-sectional area of 0.33 mm²
• Cross-linked polyvinyl-chloride (XLPVC) insulation material
• Tinned-copper conductor material
• Insulation wall thickness of 1.6 mm
• Length of 100 m
• Outer diameter of 1.6 mm
• Black sheath colour
• Maximum operating temperature of +105°C
• Minimum operating temperature of 0°C
• Voltage rating of 300 V
• UL1430 wire style
• Underwriters' Laboratory UL 1430 compliant
• Seven core strands of 0.25 mm
• Cross-sectional area of 0.33 mm²
• Cross-linked polyvinyl-chloride (XLPVC) insulation material
• Tinned-copper conductor material
• Insulation wall thickness of 1.6 mm
• Length of 100 m
• Outer diameter of 1.6 mm
• Black sheath colour
• Maximum operating temperature of +105°C
• Minimum operating temperature of 0°C
• Voltage rating of 300 V
• UL1430 wire style
• Underwriters' Laboratory UL 1430 compliant
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.33 mm² |
Sheath Colour | Black |
American Wire Gauge | 22 AWG |
Core Strands | 7/0.25 mm |
Length | 100m |
Insulation Material | PVC |
Outer Diameter | 1.6mm |
Voltage Rating | 300 V |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | 0°C |
Conductor Material | Tinned Copper |
Standards Met | UL1430 |
Wire Style | UL1430 |
Insulation Wall Thickness | 1.6mm |
Size of Strands | 0.254 mm |
Number of Strands | 7 |