- RS Stock No.:
- 873-9624
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 873-9624
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS UL1213 Hook-Up Wire
The UL1213 Hook-Up wire is designed for internal wiring where it is not subjected to mechanical abuse. These hook-up wires restrict their usage to low voltage applications.
• Oil resistant +60°C
• Stranded silver plated copper conductor
• PTFE Insulation
• UL758
• Stranded silver plated copper conductor
• PTFE Insulation
• UL758
Standards
UL758
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.08 mm² |
Sheath Colour | Red |
American Wire Gauge | 28 AWG |
Core Strands | 7/0.12 mm |
Length | 100m |
Insulation Material | PTFE |
Voltage Rating | 2 kV |
Outer Diameter | 0.89mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | 0°C |
Conductor Material | Silver Plated Copper |
Wire Style | UL1213 |
Standards Met | UL Listed |
Insulation Wall Thickness | 0.9mm |
Size of Strands | 0.127 mm |
Number of Strands | 7 |