- RS Stock No.:
- 748-2027
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 748-2027
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Unshielded Test Lead Wire 0.25 mm² CSA 500 V 1.4 A Red Silicone Rubber, 50 Strands 25 m
This test lead wire is suitable for test and monitoring applications in industries where harsh environmental conditions are common. It comes on a 25 m reel and has a cross-sectional area of 0.25 mm² with an outer diameter of 2 mm.
With a 50-strand core of tinned copper conductors, this test lead wire offers flexibility and high resistance. It's insulated by a red silicone rubber sheath with a thickness of 0.65 mm. This means you can use the wire effectively at temperatures as low as -55°C and as high as +200°C. It can even withstand temperatures up to +300°C for brief periods of time. It meets international electrostatic control standards and Restriction of Hazardous Substances (RoHS) requirements.
You'll find this test lead wire useful for industrial applications involving extremely low or high temperatures, as well as exposure to radiation and oils.
With a 50-strand core of tinned copper conductors, this test lead wire offers flexibility and high resistance. It's insulated by a red silicone rubber sheath with a thickness of 0.65 mm. This means you can use the wire effectively at temperatures as low as -55°C and as high as +200°C. It can even withstand temperatures up to +300°C for brief periods of time. It meets international electrostatic control standards and Restriction of Hazardous Substances (RoHS) requirements.
You'll find this test lead wire useful for industrial applications involving extremely low or high temperatures, as well as exposure to radiation and oils.
Features and Benefits
• Test lead wire
• Red silicone sheath
• Core composed of 50 x 0.8 mm tinned copper conductors
• Length of 25 m
• Outer diameter of 2 mm
• Cross-sectional area of 0.25 mm²
• American Wire Gauge (AWG) 24
• Insulation wall thickness of 0.65 mm
• Current rating of 1.4 A
• Voltage rating of 500 V
• Minimum operating temperature of -55°C
• Maximum operating temperature of +200°C
• Red silicone sheath
• Core composed of 50 x 0.8 mm tinned copper conductors
• Length of 25 m
• Outer diameter of 2 mm
• Cross-sectional area of 0.25 mm²
• American Wire Gauge (AWG) 24
• Insulation wall thickness of 0.65 mm
• Current rating of 1.4 A
• Voltage rating of 500 V
• Minimum operating temperature of -55°C
• Maximum operating temperature of +200°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.25 mm² |
Sheath Colour | Red |
Cable Shape | Single Core |
American Wire Gauge | 24 AWG |
Core Strands | 50/0.08 mm |
Length | 25m |
Insulation Material | Silicone Rubber |
Outer Diameter | 2mm |
Voltage Rating | 500 V |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |
Current Rating | 1.4 A |
Conductor Material | Tinned Copper |
Insulation Wall Thickness | 0.65mm |
Shield Type | Unshielded |
Number of Strands | 50 |
Size of Strands | 0.08 mm |