- RS Stock No.:
- 719-1706
- Mfr. Part No.:
- 4560027S
- Brand:
- Lapp
Discontinued product
- RS Stock No.:
- 719-1706
- Mfr. Part No.:
- 4560027S
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
Product Details
LiFY Single Core
For use as highly flexible single cores in combination with highly flexible insulation tubes. Also for use in/on mobile equipments.
Conductor of fine wire strands of copper in accordance to VDE 0295, class 6
Core insulation of PVC
Test voltage: 3000 V
Temperature range: Flexing: -15°C up to +70°C, Static: -30°C up to +70°C
This cable conforms to ECD 73/23/EEC (low voltage directive)
Core insulation of PVC
Test voltage: 3000 V
Temperature range: Flexing: -15°C up to +70°C, Static: -30°C up to +70°C
This cable conforms to ECD 73/23/EEC (low voltage directive)
LAPP Unitronic® Sensor/Actuator Cables
Signal transmission cables for use with industrial M8, M12 & M18 threaded connectors to connect with sensors, actuators, and distributed I/O. Industry standard colour coded and OD to match the connector gland size.
Color coding:
3 core – Brown, Blue, Black
4 core – Brown, White, Blue, Black
5 core – Brown, White, Blue, Black, Grey
Color coding:
3 core – Brown, Blue, Black
4 core – Brown, White, Blue, Black
5 core – Brown, White, Blue, Black, Grey
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 1 mm² |
Sheath Colour | Green/Yellow |
American Wire Gauge | 17 AWG |
Cable Shape | Single Core |
Length | 100m |
Insulation Material | PVC |
Outer Diameter | 2.9mm |
Voltage Rating | 500 V |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +70°C |
Conductor Material | Copper |
Size of Strands | 0.07 mm |