- RS Stock No.:
- 220-1356
- Mfr. Part No.:
- CUNU 1X25-100M
- Brand:
- Nexans
Discontinued product
- RS Stock No.:
- 220-1356
- Mfr. Part No.:
- CUNU 1X25-100M
- Brand:
- Nexans
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Bare copper wires
These bare copper wires are used mainly for equipotential connections on electrical and industrial installations and may be used for connection to earth.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 25 mm² |
Cable Shape | Single Core |
American Wire Gauge | 4 AWG |
Core Strands | 7/2.2 mm |
Length | 100m |
Outer Diameter | 6.35mm |
Conductor Material | Annealed Copper |
Size of Strands | 2.2 mm |
Number of Strands | 7 |