- RS Stock No.:
- 219-6349
- Mfr. Part No.:
- KZ04-07-ROUGE-250M
- Brand:
- Nexans Draveil
Discontinued product
- RS Stock No.:
- 219-6349
- Mfr. Part No.:
- KZ04-07-ROUGE-250M
- Brand:
- Nexans Draveil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
PTFE cable wires
Applications: high-temperature wiring in electronic, aeronautic, avionic cabinets.
Sheath is UV resistant, as well as being resistant to common oils and acids.
Sheath is UV resistant, as well as being resistant to common oils and acids.
Approvals
UTE C96-523
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.22 mm² |
Sheath Colour | Red |
American Wire Gauge | 24 |
Cable Shape | Single Core |
Core Strands | 7/0.2 mm |
Length | 250m |
Insulation Material | PTFE |
Voltage Rating | 250 V |
Outer Diameter | 0.96mm |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |
Conductor Material | Silver Plated Copper |
Series | KZ04 |
Shield Type | Unshielded |
Resistant To | Chemicals, Flame, Radiation, UV |
Size of Strands | 0.2 mm |
Number of Strands | 7 |