- RS Stock No.:
- 536-401
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 536-401
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
H07V-K flexible cable wires
H07V-K flexible wires (450//750 V), class 5, for panel and cabinet cabling. Ideal for indoor installation or recessed ducts for signal and control circuits for stating protected installation inside equipment.
Features and Benefits
PVC sheath material for insulation
H07V-K Standard
Sizes range from 1.5 mm² CSA/15 AWG up to 10 mm² CSA/7 AWG
Supplied on a 100 m reel
H07V-K Standard
Sizes range from 1.5 mm² CSA/15 AWG up to 10 mm² CSA/7 AWG
Supplied on a 100 m reel
Features and Benefits
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover, in this case a PVC cover. And act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is hook up wire used for?
Generally used in connections subject to vibration and distortion
Minimum bending radius for installation is 4 times the external diameter
Minimum bending radius for installation is 4 times the external diameter
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
Silver plated copper
Annealed copper
Nickel plated copper
Tinned copper
Silver plated copper
Annealed copper
Nickel plated copper
Tinned copper
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 2.5 mm² |
Sheath Colour | Purple |
American Wire Gauge | 13 AWG |
Cable Shape | Single Core |
Length | 100m |
European Harmonised Code | H07V-K |
Insulation Material | PVC |
Outer Diameter | 3.6mm |
Voltage Rating | 750 V |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +70°C |
Conductor Material | Copper |
Wire Style | 2491X |
Standards Met | Harmonised Certified |