Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Test & Measurement
Test Connectors
Grabber & Hook Clips
Staubli Red, 3A, 1kV
RS Stock No.:
206-4774
Mfr. Part No.:
66.9116-22
Brand:
Staubli
View this category
Discontinued product
RS Stock No.:
206-4774
Mfr. Part No.:
66.9116-22
Brand:
Staubli
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 66.9116-22
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
The Staubli's test clip has rigid hook clip made of steel for hooking onto wires. It is available in red colour.
Includes 4 mm diameter rigid socket
The socket has insulating sleeves
Attribute
Value
Colour
Red
Current Rating
3A
Voltage Rating
1kV
Contact Material
Steel
Tip Size
0.9mm