- RS Stock No.:
- 103-4715
- Mfr. Part No.:
- MPH0100
- Brand:
- Starrett
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.71
(exc. GST)
$31.58
(inc. GST)
Units | Per unit |
1 + | $28.71 |
- RS Stock No.:
- 103-4715
- Mfr. Part No.:
- MPH0100
- Brand:
- Starrett
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Strarrett Multi-Purpose Hole Saws
Features and Benefits
Carbide tipped teeth for excellent cutting performance
Durable
Smooth cutting
Minimal heat transfer
Suitable for use in electric and battery powered tools
Durable
Smooth cutting
Minimal heat transfer
Suitable for use in electric and battery powered tools
Application Information
The comprehensive range of hole saws from Starrett are Ideal tools for plumbing, construction and wood work applications.
Specifications
Attribute | Value |
---|---|
Diameter | 25mm |
Drill Bit Type | Hole Saw |
Arbor Included | No |
Material | Steel |
Cut Depth | 54mm |
Number of Pieces | 1 |