- RS Stock No.:
- 271-1132
- Mfr. Part No.:
- 2608594199
- Brand:
- Bosch
28 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.79
(exc. GST)
$27.27
(inc. GST)
Units | Per unit |
1 + | $24.79 |
- RS Stock No.:
- 271-1132
- Mfr. Part No.:
- 2608594199
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Bosch Hole Saw Progressor for wood and metal is ideal for cutting holes in wood, drywalls, plastics, metals, non-ferrous metals and stainless steel. The new Power Change Plus Adapter means the hole saws can be changed easily without requiring tools.
Two times longer service lifetime than predecessor
Robust
Robust
Specifications
Attribute | Value |
---|---|
Diameter | 20mm |
Drill Bit Type | Hole Saw |
Arbor Included | No |
Material | Bi-metal |
Cut Depth | 44mm |