- RS Stock No.:
- 232-4313
- Mfr. Part No.:
- H125BM5
- Brand:
- Sutton Tools
Stocked by manufacturer – available for delivery 21/05/2024
Added
Price (ex. GST) Each
$194.51
(exc. GST)
$213.96
(inc. GST)
Units | Per unit |
1 + | $194.51 |
- RS Stock No.:
- 232-4313
- Mfr. Part No.:
- H125BM5
- Brand:
- Sutton Tools
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Sutton tools H125S series is the Bi-metal cobalt HSS made general purpose holesaw. This holesaw used for machine or hand drilling and are suited to cut steels, stainless steel, cast iron, non-ferrous materials, plastic and wood. The diameter of the holesaw in the set are 16, 19, 22, 25, 29, 32, 35, 38, 44 & 51mm.
32mm cutting depth
Varied pitched cutting teeth reduces vibration for cleaner finish and greater accuracy
Fast ejection slots
Varied pitched cutting teeth reduces vibration for cleaner finish and greater accuracy
Fast ejection slots
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Hole Saw Set |
Diameter | 16 mm, 19 mm, 22 mm, 25 mm, 29 mm, 32 mm, 35 mm, 38 mm, 44 mm, 51mm |
Arbor Included | Yes |
Material | Bi-Metal Cobalt |
Cut Depth | 32mm |
Number of Pieces | 10 |
Bimetal | Yes |
Type | Hole Saw |