- RS Stock No.:
- 232-4220
- Mfr. Part No.:
- H1130280
- Brand:
- Sutton Tools
Stocked by manufacturer – available for delivery 16/07/2024
Price (ex. GST) Each
$165.69
(exc. GST)
$182.26
(inc. GST)
Units | Per unit |
---|---|
1 + | $165.69 |
- RS Stock No.:
- 232-4220
- Mfr. Part No.:
- H1130280
- Brand:
- Sutton Tools
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Sutton tools H113 series is the heavy duty tungsten carbide tooth (TCT) holesaw are suitable for cutting steel, stainless steel, ferrous metals, aluminium, plastics and fiberglass. These holesaw will last up to 10x longer than standard Bi-metal holesaw. The diameter of the holesaw is the 28 mm.
Ejector Spring for automatic safety stopper core ejection
Self-centering pilot drill secured tightly with grub screw
TCT teeth precision ground for cutting difficult and abrasive materials
Anti-shear arbor system
Self-centering pilot drill secured tightly with grub screw
TCT teeth precision ground for cutting difficult and abrasive materials
Anti-shear arbor system
Specifications
Attribute | Value |
---|---|
Diameter | 28mm |
Drill Bit Type | Hole Saw |
Arbor Included | Yes |
Material | Tungsten Carbide Tipped |
Cut Depth | 6 → 20mm |
Bimetal | No |
Number of Pieces | 1 |
Shank Diameter | 13 mm |
Type | Hole Saw |
Related links
- Sutton Tools Tungsten Carbide Tipped 28mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 25mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 16mm Hole Saw Set
- Sutton Tools Tungsten Carbide Tipped 50mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 65mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 21mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 40mm Hole Saw
- Sutton Tools Tungsten Carbide Tipped 70mm Hole Saw