- RS Stock No.:
- 232-4198
- Mfr. Part No.:
- H1080380
- Brand:
- Sutton Tools
Stocked by manufacturer – available for delivery 20/05/2024
Added
Price (ex. GST) Each
Was $144.55
You pay
$98.38
(exc. GST)
$108.22
(inc. GST)
Units | Per unit |
1 + | $98.38 |
- RS Stock No.:
- 232-4198
- Mfr. Part No.:
- H1080380
- Brand:
- Sutton Tools
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Sutton tools H108 series is the heavy duty tungsten carbide tooth (TCT) holesaw are suitable for cutting steel, stainless steel, ferrous metals, aluminium, plastics and fiberglass. These holesaw will last up to 10x longer than standard Bi-Metal holesaw. The diameter of the holesaw is the 38 mm.
Ejector spring for automatic safety stopper core ejection
Self-centering pilot drill secured tightly with grub screw
Safety stopper prevents breakthrough, thus protecting the work surface
Anti-shear arbor system
Self-centering pilot drill secured tightly with grub screw
Safety stopper prevents breakthrough, thus protecting the work surface
Anti-shear arbor system
Specifications
Attribute | Value |
---|---|
Diameter | 38mm |
Drill Bit Type | Hole Saw |
Arbor Included | Yes |
Material | Tungsten Carbide Tipped |
Cut Depth | 2 → 4mm |
Number of Pieces | 1 |
Bimetal | No |
Shank Diameter | 10 mm |
Type | Hole Saw |