- RS Stock No.:
- 204-3802
- Mfr. Part No.:
- H125S11
- Brand:
- Sutton Tools
Stocked by manufacturer – available for delivery 16/05/2024
Added
Price (ex. GST) Each
Was $64.20
You pay
$45.50
(exc. GST)
$50.05
(inc. GST)
Units | Per unit |
1 + | $45.50 |
- RS Stock No.:
- 204-3802
- Mfr. Part No.:
- H125S11
- Brand:
- Sutton Tools
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sutton Tools Bi-Metal Cobalt Holesaw Set 3 Pce Lock Installation Kit
The Sutton tools Industrial quality hole saw designed for machine or hand drilling in steel, stainless steel, cast iron, non-ferrous metals, plastic and wood. The hole saw set is also called as lock installation kit, includes 3 pieces with 22, 25 and 54 mm size.
Made from Bi-Metal Cobalt HSS for toughness and longer life
Varied pitched cutting teeth reduces vibration for cleaner finish and greater accuracy
Varied pitched cutting teeth reduces vibration for cleaner finish and greater accuracy
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Hole Saw Set |
Diameter | 22 mm, 25 mm, 54mm |
Arbor Included | Yes |
Material | Bi-Metal Cobalt |
Cut Depth | 32mm |
Number of Pieces | 3 |
Bimetal | Yes |
Type | Hole Saw |