- RS Stock No.:
- 197-7069
- Mfr. Part No.:
- 2608594254
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 197-7069
- Mfr. Part No.:
- 2608594254
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bosch Pilot Drill Bit HSS G delivers more robustness and precision than its predecessor. Its large diameter results in higher durability and 3x higher speed and lifetime due to its tip design. Furthermore, it offers improved guidance when drilling for results that are more accurate. The tool can also be used for drilling centre holes in preparation for stable work with other hole saws. Use this bit when working in wood, drywall, plastics, metal, non-ferrous metal and stainless steel.
Improved and completely renewed design offers a longer lifetime and faster drilling speeds
New cylindrical guidance provides increased precision
Features unique keyless system and can be used as a connection between power tools and hole saws
New cylindrical guidance provides increased precision
Features unique keyless system and can be used as a connection between power tools and hole saws
Specifications
Attribute | Value |
---|---|
Diameter | 7.15mm |
Number of Pieces | 1 |
Bimetal | Yes |