- RS Stock No.:
- 298-3222
- Mfr. Part No.:
- BD265
- Brand:
- Starrett
Discontinued product
- RS Stock No.:
- 298-3222
- Mfr. Part No.:
- BD265
- Brand:
- Starrett
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Starrett 9 Piece Tungsten Carbide Tipped Hole-saw Kit
A 9 piece tungsten carbide tipped hole-saw kit from Starrett. This holes-saw set offers a cost effective solution for cutting wood, metal, reinforced concrete and fibreglass. Designed to a high quality and produces and excellent surface finish on the entry and exit hole. Provides a smooth cut when cutting traditional lathe and plaster.
Features and Benefits
9 piece Tungsten Carbide Tipped Hole-saw Kit
Hole-saw Diameters: 19 mm, 25 mm, 32 m, 38 mm, 40 mm, 51 mm
Arbors: A1 (14 mm to 30 mm), A10 (32 mm to 210 mm)
A cost effective solution for cutting nail embedded wood, any wood and metal combination, reinforced concrete and fibreglass
Leaves high-quality surface finish on entry and exit and provides a smooth cut
Tungsten carbide tipped teeth for outstanding cutting performance and product durability
Suitable for use in electric and battery operated tools
Hole saw depth of 41 mm
Hole-saw Diameters: 19 mm, 25 mm, 32 m, 38 mm, 40 mm, 51 mm
Arbors: A1 (14 mm to 30 mm), A10 (32 mm to 210 mm)
A cost effective solution for cutting nail embedded wood, any wood and metal combination, reinforced concrete and fibreglass
Leaves high-quality surface finish on entry and exit and provides a smooth cut
Tungsten carbide tipped teeth for outstanding cutting performance and product durability
Suitable for use in electric and battery operated tools
Hole saw depth of 41 mm
Application Information
Ideal for woodwork, workshops and construction applications
Supplied with
Handy portable case
Specifications
Attribute | Value |
---|---|
Diameter | 19 → 51mm |
Drill Bit Type | Hole Saw Set |
Arbor Included | Yes |
Material | Tungsten Carbide Tipped |
Number of Pieces | 9 |