- RS Stock No.:
- 746-5508
- Mfr. Part No.:
- 6AV6646-2AB21-2AX0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 746-5508
- Mfr. Part No.:
- 6AV6646-2AB21-2AX0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SIMATIC Thin Clients 10 or 15 inch
SIMATIC Thin Clients are operated using a touch screen or via an external keyboard or mouse connected to the USB interface
They always communicate with a host (SIMATIC Panel, IPC or server) via WinCC flexible option SmartAccess (screen copy of panel on the client) or the Microsoft standard RDP (Remote Desktop Protocol), and therefore do not require installation, licenses or additional software on the unit itself
The 15 inch PRO variant is also available as a fully enclosed HMI device with IP65 protection rating all around
They always communicate with a host (SIMATIC Panel, IPC or server) via WinCC flexible option SmartAccess (screen copy of panel on the client) or the Microsoft standard RDP (Remote Desktop Protocol), and therefore do not require installation, licenses or additional software on the unit itself
The 15 inch PRO variant is also available as a fully enclosed HMI device with IP65 protection rating all around
Siemens SIMATIC Thin Cliens
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Thin Client PRO |
Display Type | TFT |
Manufacturer Part No. | 6AV6646-2AB21-2AX0 |
Display Resolution | 1024 x 768pixels |
Number of Ports | 2 |
Port Type | Ethernet(RJ45), USB |
Processor Type | ARM |
Processor Speed | 266MHz |
Backlighting | Yes |
Supply Voltage | 24 V dc |
IP Rating | IP65 |
Depth | 90.85mm |
Length | 310mm |
Width | 400mm |
Display Size | 15.1 in |
Dimensions | 310 x 400 x 90.85 mm |