- RS Stock No.:
- 746-5473
- Mfr. Part No.:
- 6AV6645-0CA01-0AX0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 746-5473
- Mfr. Part No.:
- 6AV6645-0CA01-0AX0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
SIMATIC Mobile Panel 277 8 inch
SIMATIC HMI Panels have been tried and tested in the most various applications throughout all sectors for years. They not only feature an innovative design and high performance – as a unique highlight, but they can also be configured via SIMATIC WinCC in the TIA Portal. Users can
thus benefit from unprecedented engineering efficiency.
Integrated functionality across all display sizes
The hardwares functionality is identical throughout a device range. Simply select the optimum display size for your application and choose between operation via touch screen and/or keys. As the software is scalable, you can start with a small solution and further expand it any time as required – for example by increasing the number of tags
or variables. Innovative graphical user interfaces open up completely new possibilities in terms of intuitive operation and monitoring.
Unique engineering efficiency
SIMATIC HMI Panels can be intuitively configured in the TIA Portal via the scalable SIMATIC WinCC software. This results in increased engineering efficiency when further components from the Totally Integrated Automation
portfolio are used – e.g. SIMATIC controllers. The perfect interaction with STEP 7 does away with multiple entries and ensures maximum data consistency.
thus benefit from unprecedented engineering efficiency.
Integrated functionality across all display sizes
The hardwares functionality is identical throughout a device range. Simply select the optimum display size for your application and choose between operation via touch screen and/or keys. As the software is scalable, you can start with a small solution and further expand it any time as required – for example by increasing the number of tags
or variables. Innovative graphical user interfaces open up completely new possibilities in terms of intuitive operation and monitoring.
Unique engineering efficiency
SIMATIC HMI Panels can be intuitively configured in the TIA Portal via the scalable SIMATIC WinCC software. This results in increased engineering efficiency when further components from the Totally Integrated Automation
portfolio are used – e.g. SIMATIC controllers. The perfect interaction with STEP 7 does away with multiple entries and ensures maximum data consistency.
Features and Benefits:
Mobile panels 277 8 inch are available in three versions for operation within a PROFIBUS network or a PROFINET network
Rugged design for industrial use with IP65 degree of protection all around
Ergonomic compact and light weight
2 USB ports
TFT screen with up to 64k colour
Reliable operation with sophisticated safety concept
Can be used worldwide with 32 configurable languages
Rugged design for industrial use with IP65 degree of protection all around
Ergonomic compact and light weight
2 USB ports
TFT screen with up to 64k colour
Reliable operation with sophisticated safety concept
Can be used worldwide with 32 configurable languages
Siemens SIMATIC 277 Series Panels
Specifications
Attribute | Value |
---|---|
Manufacturer Series | 270 Series |
Display Type | TFT |
Manufacturer Part No. | 6AV6645-0CA01-0AX0 |
Display Resolution | 640 x 480pixels |
Number of Ports | 4 |
Port Type | Ethernet(RJ45), RS422, RS485, USB |
Processor Type | ARM |
Processor Speed | 520MHz |
Onboard Memory | 6 MB |
Backlighting | Yes |
IP Rating | IP65 |
Dimensions | 290 (Dia.) x 129 mm |
Depth | 129mm |
Display Colour | Colour |
Display Size | 7.5 in |