- RS Stock No.:
- 746-5454
- Mfr. Part No.:
- 6AV66448AB200AA1
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 746-5454
- Mfr. Part No.:
- 6AV66448AB200AA1
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens SIMATIC MP 377 - Multi Panel 15" Colour Touch Screen
Introducing the SIMATIC MP 377 series from Siemens, a product of innovative engineering that represents the key to total integrated automation. Their main functionality is to perform HMI tasks (Human Machine Interface) of a higher complexity. The screen can also be used in PROFIBUS DP networks or PROFINET environments. These HMI modules offer the greatest convenience and automation solution for high end applications.
The HMI displays may also be referred to as SIMATIC HMI Comfort Panels or a Human-Machine. The interface and structure have been created and designed with customers best interest in mind, they offer high performance visualisation applications at machine-level.
These multi-touch, cost-effective HMI displays are a great solution for operator control and monitoring, the state of the art MP 377 range offers an intelligent response to complicated processes and stringent requirements - that facilitate the operation of plants and machines.
The HMI displays may also be referred to as SIMATIC HMI Comfort Panels or a Human-Machine. The interface and structure have been created and designed with customers best interest in mind, they offer high performance visualisation applications at machine-level.
These multi-touch, cost-effective HMI displays are a great solution for operator control and monitoring, the state of the art MP 377 range offers an intelligent response to complicated processes and stringent requirements - that facilitate the operation of plants and machines.
Features and Benefits
TFT Touch, colour display
12 MB user memory
Configurable from WINCC flexible 2007
High performance and functionality
Numerous integrated interfaces
Solves complex HMI applications with intelligent software
State of art technology
Resistive powder coated, milled aluminium fronts which is scratch and chemical resistant
Integration to the TIA Portal via WinCC
1024 x 768 pixels
Built-in colour display
Touchscreen HMI display
The systems can handle a supply voltage of 24 v dc
Embedded LED back light on-board each device
Has the option for configuration to a central dimming potentiometer via PLC
Great readability under a range of conditions
12 MB user memory
Configurable from WINCC flexible 2007
High performance and functionality
Numerous integrated interfaces
Solves complex HMI applications with intelligent software
State of art technology
Resistive powder coated, milled aluminium fronts which is scratch and chemical resistant
Integration to the TIA Portal via WinCC
1024 x 768 pixels
Built-in colour display
Touchscreen HMI display
The systems can handle a supply voltage of 24 v dc
Embedded LED back light on-board each device
Has the option for configuration to a central dimming potentiometer via PLC
Great readability under a range of conditions
Siemens SIMATIC MP 377 Series Panels
Specifications
Attribute | Value |
---|---|
Manufacturer Series | MP 377 |
Display Type | TFT |
Manufacturer Part No. | 6AV66448AB200AA1 |
Display Resolution | 1024 x 768pixels |
Backlighting | Yes |
Supply Voltage | 24 V dc |
IP Rating | IP66 |
Depth | 106mm |
Display Size | 15 in |
Length | 315.5mm |
Width | 400mm |
Display Colour | Colour |
Dimensions | 315.5 x 400 x 106 mm |