- RS Stock No.:
- 711-0031
- Mfr. Part No.:
- HMISTO512
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 711-0031
- Mfr. Part No.:
- HMISTO512
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Magelis STO 3.4" Touchscreen Graphic Terminals
Schneider Electrics new range of touch screen small panels offers greater ease of use and efficiency while retaining the inherent features of the HMI range.
3.4"" Touch screen graphic terminal, configured by Vijeo Designer
Resolution: 200 x 80 pixels
2 versions 3 colours (green, orange, red) or (white, pink, red)
Fast mounting system tool free installation
Terminals are mounted easily onto your enclosure using spring clips.
Unique software, contribute to cut down the global cost of your installation
No batteries required, backlit by LEDs
Removable power connector
USB memory stick for application downloads
Standard RJ45 serial port with Modbus protocol and other commercially-available third-party protocols
2 USB ports: 1 mini B port for downloading and 1 standard A port for USB memory stick and USB peripherals
Resolution: 200 x 80 pixels
2 versions 3 colours (green, orange, red) or (white, pink, red)
Fast mounting system tool free installation
Terminals are mounted easily onto your enclosure using spring clips.
Unique software, contribute to cut down the global cost of your installation
No batteries required, backlit by LEDs
Removable power connector
USB memory stick for application downloads
Standard RJ45 serial port with Modbus protocol and other commercially-available third-party protocols
2 USB ports: 1 mini B port for downloading and 1 standard A port for USB memory stick and USB peripherals
Schneider Electric Magelis STO-STU
The new Magelis STO and STU boost the Magelis Small Panels range: more flexibility, more communication, easy and fast revolutionary mounting system. Powered by Vijeo Designer, they bring a cost-effective solution, especially to the machine builders.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | STO |
Display Type | LCD |
Manufacturer Part No. | HMISTO512 |
Display Resolution | 200 x 80pixels |
Number of Ports | 3 |
Port Type | COM1, USB 2.0 |
Processor Type | RISC |
Processor Speed | 333MHz |
Onboard Memory | 128 (Back Up) kB, 16 (Application) MB |
Backlighting | Yes |
Supply Voltage | 24 V dc |
IP Rating | IP20, IP65 |
Depth | 36.5mm |
Dimensions | 116.5 x 77.5 x 36.5 mm |
Minimum Operating Temperature | 0°C |
Display Colour | Monochrome |
Maximum Operating Temperature | +50°C |
Width | 77.5mm |
Display Size | 3.4 in |
Length | 116.5mm |