- RS Stock No.:
- 274-1315
- Mfr. Part No.:
- R911411945
- Brand:
- Bosch Rexroth
On back order for despatch 17/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,629.48
(exc. GST)
$1,792.43
(inc. GST)
Units | Per unit |
1 + | $1,629.48 |
- RS Stock No.:
- 274-1315
- Mfr. Part No.:
- R911411945
- Brand:
- Bosch Rexroth
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ctrlX HMI - Web Panels
Web-based HMI solution for visualizing less complex applications. With the help of various HMI engineering apps, a wide variety of visualization requirements can be implemented. A web browser is implemented on the panel itself, which enables a connection to web servers (e.g. ctrlX CORE) via IP or URL input. With web-based engineering based on HTML5, high-quality, scalable visualizations can be created.
Product Features
Web-based panel with multitouch display
7 EDT display in 16:9 format
Resolution: 1024x600 Pixel (WSVGA)
Processor: ARM i.MX8M Mini Quad Core Cortex A53 1.8 GHz
Interfaces: 2x Gbit Ethernet, 2x USB-A, 1x RS232/422/485
Protection class IP20
Resolution: 1024x600 Pixel (WSVGA)
Processor: ARM i.MX8M Mini Quad Core Cortex A53 1.8 GHz
Interfaces: 2x Gbit Ethernet, 2x USB-A, 1x RS232/422/485
Protection class IP20
Power supply 24V DC,
Operating system: Android
Browser: Chromium
Based on TPC100 Series
Operating system: Android
Browser: Chromium
Based on TPC100 Series
Specifications
Attribute | Value |
---|---|
Manufacturer Series | WR2107 |
Product Range | ctrlX HMI |
Display Type | Multi-Touch |
Manufacturer Part No. | R911411945 |
Display Resolution | 1024 x 600pixels |
Processor Type | NXP A53 i.MX8M Mini (2-Core) |
Processor Speed | 1.6GHz |
Onboard Memory | 16GB |
Supply Voltage | 24V |
IP Rating | IP20 |
Interface | 1x micro USB 2x USB |
Display Size | 7 in |
Related links
- Schneider Electric HMI Label For Use With HMI HMIZRA1
- Siemens HMI Enclosure 1.8m For Use With HMI SIMATIC HMI
- Siemens HMI Enclosure For Use With HMI Siemens Fully IP65 Enclosed HMI
- Siemens HMI Enclosure 1.5m For Use With HMI SIMATIC HMI
- Siemens HMI Enclosure For Use With HMI SIMATIC HMI
- Siemens Protective Film For Use With HMI SIMATIC HMI, PLC HMI...
- Pro-face HMI Enclosure For Use With HMI GP411xT Series HMI
- Pro-face HMI Enclosure For Use With HMI LT4301M Series HMI