Siemens SIMATIC Series TP2200 Comfort Pro HMI Panel - 18.5 in, TFT Display, 1920 x 1080pixels
- RS Stock No.:
- 256-7055
- Mfr. Part No.:
- 6AV21240XC240BX0
- Brand:
- Siemens
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$11,501.56
(exc. GST)
$12,651.72
(inc. GST)
Units | Per unit |
---|---|
1 + | $11,501.56 |
- RS Stock No.:
- 256-7055
- Mfr. Part No.:
- 6AV21240XC240BX0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIMATIC HMI TP2200 comfort pro has 16 millions colors with touch operations. The rugged aluminium housing enables it to be used directly at the machine and guarantees durability, even in harsh and extreme operating environments.
PROFINET interface
MPI/PROFIBUS DP interface
24 MB configuration memory
MPI/PROFIBUS DP interface
24 MB configuration memory
Specifications
Attribute | Value |
---|---|
Manufacturer Series | SIMATIC |
Product Range | TP2200 Comfort Pro |
Display Type | TFT |
Display Resolution | 1920 x 1080pixels |
Display Size | 18.5 in |
Interface | PROFINET, MPI, PROFIBUS DP |
Related links
- Siemens SIMATIC Series TP2200 Comfort Pro HMI Panel - 21.5 in, TFT...
- Siemens SIMATIC Series TP2200 Comfort HMI Panel - 22 in, TFT...
- Siemens SIMATIC Series MTP1900 Unified Comfort HMI Panel - 18.5...
- Siemens SIMATIC Series TP1900 Comfort PRO HMI Panel - 18.5 in, TFT...
- Siemens SIMATIC Series IFP1900 V2 Flat Panel - 18.5 in, TFT...
- Siemens SIMATIC Series IFP1900 V2 PRO Flat Panel - 18.5 in, TFT...
- Siemens SIMATIC Series IFP1900 PRO ETH Flat Panel - 18.5 in, TFT...
- Siemens SIMATIC Series IFP1900 V2 extended Flat Panel - 18.5 in,...