Wachendorff JWS173 Series TFT Touch-Screen HMI Display - 17.3 in, TFT - LCD Display, 1920 x 1080pixels
- RS Stock No.:
- 253-9473
- Mfr. Part No.:
- JWS173-A210-3288432KY-A
- Brand:
- Wachendorff
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,944.18
(exc. GST)
$2,138.60
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,944.18 |
- RS Stock No.:
- 253-9473
- Mfr. Part No.:
- JWS173-A210-3288432KY-A
- Brand:
- Wachendorff
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wachendorff offers a powerful 10.1 inch web panel with automation browser with a built-in wifi & bluetooth. It have a robust aluminium housing with low installation depth.
Fast image build-up with a powerful processor
High degree of protection
Frame-flush design
High degree of protection
Frame-flush design
Specifications
Attribute | Value |
---|---|
Manufacturer Series | JWS173 |
Product Range | TFT |
Display Type | TFT - LCD |
Display Resolution | 1920 x 1080pixels |
Display Size | 17.3 in |
Related links
- Wachendorff JWS116 Series TFT Touch-Screen HMI Display - 11.6 in,...
- Wachendorff JWS133 Series TFT Touch-Screen HMI Display - 13.3 in,...
- Wachendorff JWS215 Series TFT Touch-Screen HMI Display - 21.5 in,...
- Wachendorff JWS156 Series TFT Touch-Screen HMI Display - 15.6 in,...
- Phoenix Contact WebPanel Series TFT Touch Screen HMI - 15.6 in,...
- Phoenix Contact WebPanel Series TFT Touch Screen HMI - 18.5 in,...
- Wachendorff JWS191 Series TFT Touch-Screen HMI Display - 19.1 in,...
- Wachendorff JWS150 Series TFT Touch-Screen HMI Display - 15 in,...