Siemens SIMATIC Series IFP1900 V2 extended Flat Panel - 18.5 in, TFT Display, 1920 x 1080pixels
- RS Stock No.:
- 252-7313
- Mfr. Part No.:
- 6AV78636MA102AA0
- Brand:
- Siemens
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4,315.05
(exc. GST)
$4,746.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,315.05 |
- RS Stock No.:
- 252-7313
- Mfr. Part No.:
- 6AV78636MA102AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIMATIC IFP1900 V2 extended 19 inch multi-touch display which having a 1920 x 1080 pixel resolution. It has TFT widescreen display with LED backlighting. The display port can be placed up to 100 m away from HD base. The supply voltage of this display is 24 V DC and the ambient temperature during operation is 0°C to +50°C. This multi-touch display having a brightness of 350 cd/m² and contrast of 1000:1.
Screen diagonal is 47 cm
Display width is 408.96 mm and height is 230.04 mm
Non-reflective and tempered mineral glass screen
Degree and class of protection is IP65
Display width is 408.96 mm and height is 230.04 mm
Non-reflective and tempered mineral glass screen
Degree and class of protection is IP65
Specifications
Attribute | Value |
---|---|
Manufacturer Series | SIMATIC |
Product Range | IFP1900 V2 extended |
Display Type | TFT |
Display Resolution | 1920 x 1080pixels |
Display Size | 18.5 in |
Interface | HDbaseT / Display Port |
Related links
- Siemens SIMATIC Series IFP1900 V2 extended Flat Panel - 18.5 in,...
- Siemens SIMATIC Series IFP1900 V2 Flat Panel - 18.5 in, TFT...
- Siemens SIMATIC Series IFP1900 V2 PRO Flat Panel - 18.5 in, TFT...
- Siemens SIMATIC Series IFP1900 PRO ETH Flat Panel - 18.5 in, TFT...
- Siemens SIMATIC Series IFP1500 V2 extended Flat Panel - 15.6 in,...
- Siemens SIMATIC Series IFP2200 V2 extended Flat Panel - 21.5 in,...
- Siemens SIMATIC Series IFP2400 V2 extended Flat Panel - 23.8 in,...
- Siemens SIMATIC Series IFP1500 V2 Flat Panel - 15.6 in, TFT...